<P>The TracoPower TSP series forms part the next generation high-performance DIN rail power supplies. This series has been designed to work reliably even under difficult factory floor conditions. The TSP series has excellent electrical specifications and high immunity against electrical disturbances making these compact modules the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. </P><P>They are easy to install using the detachable screw terminal block and snap-on mounting on DIN rails. For system applications, all models offer a DC-OK signal and external shut down function. </P><P>The TSP series of power supplies complies with the latest safety and EMC standards for industrial environments and are also available with ATEX certification for applications in hazardous locations (Class I, Division 2)</P>
True industrial grade design
Rugged metal case for harsh industrial environments
For worldwide use
Autoselect voltage input
ATEX Certification
Industrial operating temperature Range: -25°C to +70°C
Variable output voltage
Indefinite short circuit, overvoltage and over temperature protection
Power good signal
Remote On/Off
Shock and vibration proof
Wall mounting (optional)
Remote On/Off
DC-OK signal
Convection cooled
Input voltage range: 85 to 132V AC, 187 to 264V AC