Christmas Opening Hours and Delivery Dates here
TracoPower TSP 070-112 DIN Rail Power Supply

Image Representative of Range

TracoPower TSP 070-112 DIN Rail Power Supply

Order Code:

51-5880

Brand: TracoPower MPN: TSP 070-112 EAN-13: 2050000159640
Qty Unit Price (Ex VAT)
1+ £131.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2026

The TracoPower TSP 070-112 forms part the next generation high-performance DIN rail power supplies. This power supply has been designed to work reliably even under difficult factory floor conditions. The TSP 070-112 has excellent electrical specifications and high immunity against electrical disturbances making this compact module the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications.

It is easy to install using the detachable screw terminal block and snap-on mounting on to DIN rails. For system applications, all models offer a DC-OK signal and external shut down function. The TSP 070-112 power supply complies with the latest safety and EMC standards for industrial environments.


  • True industrial grade design
  • Rugged metal case for harsh industrial environments
  • Auto select voltage input
  • ATEX Certification
  • Model TSP 090-124N meets NEC Class 2
  • Industrial operating temperature Range: -25°C to +70°C
  • Variable output voltage
  • Indefinite short circuit, overvoltage and over temperature protection
  • Power good signal
  • Remote On/Off
  • Shock and vibration proof
  • Wall mounting (optional)
  • Convection cooled
  • Connections: Screw terminal
  • Dimensions: 35(W) x 110(H) x 110(D)mm
  • Input voltage range: 85 to 132V AC, 187 to 264V AC
  • Manufacturer part no: TSP 070-112
  • Nominal input voltage: 115V/AC, 230V/AC
  • Number of outputs: 1
  • Number of phases: 1
  • Output current: 6A
  • Output power: 72W
  • Output voltage: 12V DC
  • PSU type: Switched Mode
  • Power: 72W
  • Type (manufacturer type): TSP 070-112
  • Weight: 600g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot