Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower DC/DC Converters, TMR 6 Series, 6W

<P>A wide range of <STRONG>TracoPower DC/DC Converters</STRONG> from the <STRONG>TMR 6 Series</STRONG>. This series is a family of isolated 6W DC to DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The converters come in an ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0cm&sup2; (0.3 square in.) of board space.</P><P>Their excellent efficiency allows -40&deg; to +65&deg;C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.</P>
  • Highest power density
  • Wide 2:1 input voltage range
  • Ultra-compact SIP-8 package
  • Smallest footprint 6W converter
  • Full SMD design
  • Temperature range -40° to +65°C
  • High efficiency up to 86%
  • Indefinite short-circuit protection
  • I/O isolation 1500VDC
  • Remote On/Off control
  • Fully RoHS compliant
  • 3-year product warranty
  • Supplied with an Output Power of 6W
  • Available with a wide Input Voltage range of 4.5 to 9.0, 9.0 to 18, 18 to 36 and 36 to 75VDC
  • Available with an Output Voltage of 3.3, 5.0, 9.0, 12, 15, 24, ±5.0, ±12 and ±15VDC
  • Manufacturer's part: TracoPower TMR 6 Series
Order codeInput voltage rangeOutput voltageOutput currentEfficiency typicalOrder code
TMR 6-05104.5 to 9.0VDC3.3VDC1300mA77%63-9608
TMR 6-05114.5 to 9.0VDC5VDC1200mA81%63-9609
TMR 6-05194.5 to 9.0VDC9VDC666mA83%63-9610
TMR 6-05124.5 to 9.0VDC12VDC500mA84%63-9611
TMR 6-05134.5 to 9.0VDC15VDC400mA84%63-9612
TMR 6-05154.5 to 9.0VDC24VDC250mA84%63-9613
TMR 6-05214.5 to 9.0VDC±5VDC±600mA81%63-9614
TMR 6-05224.5 to 9.0VDC±12VDC±250mA84%63-9615
TMR 6-05234.5 to 9.0VDC±15VDC±200mA84%63-9616
-----------------------------------------------------------------------------
TMR 6-12109 to 18VDC3.3VDC1300mA78%63-9617
TMR 6-12119 to 18VDC5VDC1200mA83%63-9618
TMR 6-12199 to 18VDC9VDC666mA84%63-9619
TMR 6-12129 to 18VDC12VDC500mA85%63-9620
TMR 6-12139 to 18VDC15VDC400mA85%63-9621
TMR 6-12159 to 18VDC24VDC250mA84%63-9622
TMR 6-12219 to 18VDC±5VDC±600mA82%63-9623
TMR 6-12229 to 18VDC±12VDC±250mA83%63-9624
TMR 6-12239 to 18VDC±15VDC±200mA84%63-9625
---------------------------------------------------------------------------------
TMR 6-241018 to 36VDC3.3VDC1300mA78%63-9626
TMR 6-241118 to 36VDC5VDC1200mA83%63-9627
TMR 6-241918 to 36VDC9VDC666mA84%63-9628
TMR 6-241218 to 36VDC12VDC500mA85%63-9629
TMR 6-242218 to 36VDC±12VDC±250mA84%63-9633
-----------------------------------------------------------------------------
TMR 6-481236 to 75VDC12VDC500mA85%63-9642
TMR 6-481336 to 75VDC15VDC400mA86%63-9643
TMR 6-481536 to 75VDC24VDC250mA84%63-9634
TMR 6-482336 to 75VDC±15VDC±200mA85%63-9638
*Question functionality currently disabled