Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TMR 6-1212 DC-DC Converter 6W 12V 12V

Order Code:  

63-9620

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMR 6-1212  Copy to clipboard EAN-13: 4016138871111
  • Quickly find another product in this range by Supply Voltage Range:

    18 to 36V 9 to 18V
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 16/05/2024

The TracoPower TMR 6-1212 is an Isolated 6W DC/DC Converter Module with a regulated output. The converter has a wide 2:1 input voltage range and is supplied in an ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0cm² (0.3 square in.) of board space.

The excellent efficiency allows -40°C to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.


  • Highest power density
  • Wide 2:1 input voltage range
  • Ultra-compact SIP-8 package
  • Smallest footprint 6W converter
  • Full SMD design
  • Temperature range -40°C to +65°C
  • High efficiency up to 86%
  • Indefinite short-circuit protection
  • I/O isolation 1500VDC
  • Remote On/Off control
  • Fully RoHS compliant
  • 3-year product warranty
  • Supplied with an Output Power of 6A
  • Supplied with a wide Input Voltage range of 9 to 18VDC
  • Supplied with an Output Voltage of 12VDC
  • Supplied with an Output Current of 500mA
  • Manufacturer's part: TracoPower TMR 6-1212
Mounting Style SIP-8
Number of Outputs 1
Output Voltage Min 12V
Output Voltage Max 12V
Output Current Min 500mA
Output Current Max 500mA
Power Rating 6W
Supply Voltage Range 9 to 18V
Temperature Range -40 to +65°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review