Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

NXP BYV32E-200 Dual Ultrafast Power Diode 200V TO220AB
Image Representative of Range

NXP BYV32E-200 Dual Ultrafast Power Diode 200V TO220AB

Order Code:  

63-0979

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: BYV32E-200  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.635
100+ £0.599
500+ £0.531

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1,254 available to back OrderBack-order availability date - 08/05/2024

A 200V dual ultrafast power diode in a TO-220AB plastic package. perfect for use in output rectifiers in high-frequency switched-mode power supplies.


  • High reverse voltage surge capability
  • High thermal cycling performance
  • Low thermal resistance
  • Soft recovery characteristic minimizes power consuming oscillations
  • Very low on-state loss
Device BYV32E-200
Peak Reverse Voltage 200V
Average Rectified Output Current 20A
Forward Voltage 1.15V
Thermal Resistance 60°C/W
Case TO-220AB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review