Christmas Opening Hours and Delivery Dates here
TracoPower TMR 3-2422 3W DC-DC Converter 18 - 36V DC In ±12V DC ±125mA Out

Image Representative of Range

TracoPower TMR 3-2422 3W DC-DC Converter 18 - 36V DC In ±12V DC ±125mA Out

Order Code:

57-5158

Brand: TracoPower MPN: TMR 3-2422 EAN-13: 2050000640599
Qty Unit Price (Ex VAT)
1+ £18.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/01/2026

The TracoPower TMR 3 series offers insulated, regulated 3W DC-DC converters with a wide 2:1 input range supplied in an ultra-compact SIL-8 housing. These converters are suitable for a number of applications in telecommunications, industrial and communication systems, where space is a critical factor.


  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +70 °C
  • Output current: ± 125mA
  • Output voltage: 12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 3W
  • Manufacturer's part TMR 3-2422
Output Voltage -12V
Input Voltage Range 18 to 36V
Power Rating 3W
Output Current -125mA
Number of Outputs 2
Mounting Style SIL-8
Temperature Range -40 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot