Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TMR 3 Series 3W DC-DC Converters

<p>The TracoPower TMR 3 series offers insulated, regulated 3W DC-DC converters with a wide 2:1 input range supplied in an ultra-compact SIL-8 housing. These converters are suitable for a number of applications in telecommunications, industrial and communication systems, where space is a critical factor.</p>
  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: -40 - +70 °C
  • Power: 3W
*Question functionality currently disabled