TracoPower TMR 3-1222 3W DC-DC Converter 9 - 18V DC In ±12V DC ±125mA Out

Image Representative of Range

TracoPower TMR 3-1222 3W DC-DC Converter 9 - 18V DC In ±12V DC ±125mA Out

MPN
TMR 3-1222
Brand
TracoPower
Order Code
57-5154
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/09/2026

The TracoPower TMR 3 series offers insulated, regulated 3W DC-DC converters with a wide 2:1 input range supplied in an ultra-compact SIL-8 housing. These converters are suitable for a number of applications in telecommunications, industrial and communication systems, where space is a critical factor.


  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +70 °C
  • Output current: ± 125mA
  • Output voltage: 12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 3W
  • Manufacturer's part TMR 3-1222
Output Voltage -12V
Input Voltage Range 9 to 18V
Power Rating 3W
Output Current -125mA
Mounting Style SIL-8
Number of Outputs 2
Temperature Range -40 to +70°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot