Christmas Opening Hours and Delivery Dates here
TracoPower TMR 1223 2W DC-DC Converter 9 - 18V DC In ±15V DC ±65mA Out

Image Representative of Range

TracoPower TMR 1223 2W DC-DC Converter 9 - 18V DC In ±15V DC ±65mA Out

Order Code:

57-5003

Brand: TracoPower MPN: TMR 1223 EAN-13: 2050000026508
Qty Unit Price (Ex VAT)
1+ £13.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/01/2026

These regulated 2W DC-DC converters from the TracoPower TMR 2 series are supplied in a miniature SIL casing and have a wide 2:1 input range. They are suitable for a wide range of applications in communication, control units and industrial equipment.


  • Case type: SIL
  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: I/O 1000V DC
  • Mains control: max. ±0.5 %
  • No. of outputs: 2
  • Operating temperature range: -40 - +75 °C
  • Output current: ±67mA
  • Output voltage: ±15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 2W
  • Residual ripple: (20 MHz BW) < 50 Vpp
  • Manufacturer's part TMR 1223
Output Voltage -15V
Input Voltage Range 9 to 18V
Power Rating 2W
Output Current -65mA
Number of Outputs 2
Mounting Style SIL
Temperature Range -40 to +75°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot