Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TMR 2 Series 2W DC-DC Converters

<p>These regulated 2W DC-DC converters from the TracoPower TMR 2 series are supplied in a miniature SIL casing and have a wide 2:1 input range. They are suitable for a wide range of applications in communication, control units and industrial equipment.</p>
  • Case type: SIL
  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Insulation voltage: I/O 1000V DC
  • Mains control: max. ±0.5 %
  • Operating temperature range: -40 - +75 °C
  • Power: 2W
  • Residual ripple: (20 MHz BW) < 50 Vpp
*Question functionality currently disabled