TracoPower TMR 0521 2W DC-DC Converter 4.5 - 9V DC In ±5V DC ±200mA Out

Image Representative of Range

TracoPower TMR 0521 2W DC-DC Converter 4.5 - 9V DC In ±5V DC ±200mA Out

MPN
TMR 0521
Brand
TracoPower
Order Code
57-4997
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £12.23 £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/09/2026

These regulated 2W DC-DC converters from the TracoPower TMR 2 series are supplied in a miniature SIL casing and have a wide 2:1 input range. They are suitable for a wide range of applications in communication, control units and industrial equipment.


  • Case type: SIL
  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Input voltage: 4.5 - 9V DC
  • Insulation voltage: I/O 1000V DC
  • Mains control: max. ±0.5 %
  • No. of outputs: 2
  • Operating temperature range: -40 - +75 °C
  • Output current: ±200mA
  • Output voltage: ±5V DC
  • Output voltage 1: +5V DC
  • Output voltage 2: -5V DC
  • Power: 2W
  • Residual ripple: (20 MHz BW) < 50 Vpp
  • Manufacturer's part TMR 0521
Output Voltage -5V
Input Voltage Range 4.5 to 9V
Power Rating 2W
Output Current -200mA
Case Type SIL
Dimensions length: 21.8mm
Insulation Voltage I/O 1000V DC
Mounting Style SIL
Number of Outputs 2
Temperature Range -40 to +75°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot