Christmas Opening Hours and Delivery Dates here
TracoPower TMR 0512 2W DC-DC Converter 4.5 - 9V DC In 12V DC 165mA Out

Image Representative of Range

TracoPower TMR 0512 2W DC-DC Converter 4.5 - 9V DC In 12V DC 165mA Out

Order Code:

57-5017

Brand: TracoPower MPN: TMR 0512 EAN-13: 2050000028571
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/01/2026

These regulated 2W DC-DC converters from the TracoPower TMR 2 series are supplied in a miniature SIL casing and have a wide 2:1 input range. They are suitable for a wide range of applications in communication, control units and industrial equipment.


  • Case type: SIL
  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Input voltage: 4.5 - 9V DC
  • Insulation voltage: I/O 1000V DC
  • Mains control: max. ±0.5 %
  • No. of outputs: 1
  • Operating temperature range: -40 - +75 °C
  • Output current: 167mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 2W
  • Residual ripple: (20 MHz BW) < 50 Vpp
  • Manufacturer's part TMR 0512
Output Voltage 12V
Input Voltage Range 4.5 to 9V
Power Rating 2W
Output Current 165mA
Number of Outputs 1
Mounting Style SIL
Temperature Range -40 to +75°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot