Christmas Opening Hours and Delivery Dates here
TracoPower TMP 30515 30W Encapsulated PCB Mount Power Supply 5V 3A/±15V 500mA

Image Representative of Range

TracoPower TMP 30515 30W Encapsulated PCB Mount Power Supply 5V 3A/±15V 500mA

Order Code:

57-5207

Brand: TracoPower MPN: TMP 30515
Qty Unit Price (Ex VAT)
1+ £61.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/01/2026

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 22mm
  • Dimensions, length: 89mm
  • Dimensions, width: 64mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 3
  • Output current 1: 3000mA
  • Output current 2: 500mA
  • Output current 3: 500mA
  • Output voltage 1: 5V DC
  • Output voltage 2: +15V DC
  • Output voltage 3: -15V DC
  • Power: 30W
  • Manufacturer's part TMP 30515
  • Weight: 177 g
Output Voltage -15V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 30W
Output Current 500mA
Number of Outputs 3
Mounting Style PCB
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot