Christmas Opening Hours and Delivery Dates here
TracoPower TMH 0515D 2W DC-DC Converter 5V DC In ±15V DC ±65mA Out

Image Representative of Range

TracoPower TMH 0515D 2W DC-DC Converter 5V DC In ±15V DC ±65mA Out

Order Code:

57-5555

Brand: TracoPower MPN: TMH 0515D EAN-13: 2050001080646
Qty Unit Price (Ex VAT)
1+ £7.88
5+ £7.12
10+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/02/2026

These ultra-miniature isolated 2W DC-DC converters from the TracoPower TMH series are supplied in a Single-In-Line package with industry-standard pinouts and are ideal for board level power distribution applications where space is a critical factor.


  • Control deviations: input change unregulated, last updated max ±10 %
  • Ripple: (20 MHz bandwidth) typ. 75 mV pk-pk (5 V-input)/typ. 150 mV pk-pk (12/24 V-input)
  • Dimensions, length: 19.5mm
  • Dimensions, width: 7.5mm
  • Efficiency: 79 %
  • Input voltage: 5V DC
  • Insulation voltage: 1000V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70 °C power reduction 3 %/K) -40 - +85 °C
  • Output current: ±65mA
  • Output voltage: ±15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 2W
  • Manufacturer's part TMH 0515D

Input voltage ± 10 %.
Output Voltage -15V
Input Voltage Range 5V
Power Rating 2W
Output Current -65mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot