Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TMH Series 2W DC-DC Converters

<p>These ultra-miniature isolated 2W DC-DC converters from the TracoPower TMH series are supplied in a Single-In-Line package with industry-standard pinouts and are ideal for board level power distribution applications where space is a critical factor.</p>
  • Control deviations: input change unregulated, last updated max ±10 %
  • Dimensions, length: 19.5mm
  • Dimensions, width: 7.5mm
  • Insulation voltage: 1000V DC
  • Operating temperature range: (above 70 °C power reduction 3 %/K) -40 - +85 °C
  • Power: 2W
  • Ripple: (20 MHz bandwidth) typ. 75 mV<sub> pk-pk </sub>(5 V-input)/typ. 150 mV<sub> pk-pk </sub>(12/24 V-input)
Input voltage ± 10 %.
*Question functionality currently disabled