TracoPower TMH 0505S 2W DC-DC Converter 5V DC In 5V DC 400mA Out

MPN
TMH 0505S
Brand
TracoPower
Order Code
57-5550
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.66
5+ £4.27
10+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/09/2026

These ultra-miniature isolated 2W DC-DC converters from the TracoPower TMH series are supplied in a Single-In-Line package with industry-standard pinouts and are ideal for board level power distribution applications where space is a critical factor.


  • Control deviations: input change unregulated, last updated max ±10 %
  • Ripple: (20 MHz bandwidth) typ. 75 mV pk-pk (5 V-input)/typ. 150 mV pk-pk (12/24 V-input)
  • Dimensions, length: 19.5mm
  • Dimensions, width: 7.5mm
  • Efficiency: 76 %
  • Input voltage: 5V DC
  • Insulation voltage: 1000V DC
  • No. of outputs: 1
  • Operating temperature range: (above 70 °C power reduction 3 %/K) -40 - +85 °C
  • Output current: 400mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 2W
  • Manufacturer's part TMH 0505S

Input voltage ± 10 %.
Output Voltage 5V DC
Input Voltage Range 5V
Power Rating 2W
Output Current 400mA
Mounting Style SMD
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot