TracoPower TME 0512S 1W DC-DC Converter (±10 %) 5V DC In 12V DC 80mA Out

Image Representative of Range

TracoPower TME 0512S 1W DC-DC Converter (±10 %) 5V DC In 12V DC 80mA Out

Order Code:

57-4971

Brand: TracoPower MPN: TME 0512S
Qty Unit Price (Ex VAT)
1+ £4.06
5+ £3.94
10+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/04/2026

The TracoPower TME series of sub-miniature isolated 1W DC-DC converters require just 0.7cm2 of PCB space and provide a cost-effective solution to generate supplementary isolated voltages.


  • Case type: SIL 4
  • Dimensions, length: 11.5mm
  • Dimensions, width: 7mm
  • Input voltage: (±10 %) 5V DC
  • mains control: (at 1 % variation Vin) max. ±1.2 %
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 80mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 1W
  • Residual ripple: (20 MHz Bandwidth) typ. 150 Vpp
  • Manufacturer's part TME 0512S
Output Voltage 12V DC
Input Voltage Range 5V
Power Rating 1W
Output Current 80mA
Mounting Style SIL-4
Number of Outputs 1
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot