Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TME Series 1W DC-DC Converters

<p>The TracoPower TME series of sub-miniature isolated 1W DC-DC converters require just 0.7cm<sup>2</sup> of PCB space and provide a cost-effective solution to generate supplementary isolated voltages.</p>
  • Case type: SIL 4
  • Dimensions, length: 11.5mm
  • Dimensions, width: 7mm
  • mains control: (at 1 % variation Vin) max. ±1.2 %
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Power: 1W
  • Residual ripple: (20 MHz Bandwidth) typ. 150 Vpp
*Question functionality currently disabled