Christmas Opening Hours and Delivery Dates here
TracoPower TES 1-2421 1W DC-DC Converter 24V DC In ±5V DC ±100mA Out

Image Representative of Range

TracoPower TES 1-2421 1W DC-DC Converter 24V DC In ±5V DC ±100mA Out

Order Code:

57-5115

Brand: TracoPower MPN: TES 1-2421 EAN-13: 2050000477591
Qty Unit Price (Ex VAT)
1+ £8.15
5+ £7.28
10+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/02/2026

These DC-DC converters from the TracoPower TES 1 series have a small SMD casing with industry-standard pins, single and dual output, and a high degree of efficiency.


  • Efficiency: 73 %
  • Input voltage: 24V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +85 °C
  • Output current: ±100mA
  • Output voltage: 5V DC
  • Output voltage 1: +5V DC
  • Output voltage 2: -5V DC
  • Power: 1W
  • Residual ripple: 120 mV
  • Manufacturer's part TES 1-2421
Output Voltage -5V
Input Voltage Range 24V
Power Rating 1W
Output Current -100mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot