Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TES 1 Series 1W DC-DC Converters

<p>These DC-DC converters from the TracoPower TES 1 series have a small SMD casing with industry-standard pins, single and dual output, and a high degree of efficiency.</p>
  • Insulation voltage: 1500V DC
  • Operating temperature range: -40 - +85 °C
  • Power: 1W
  • Residual ripple: 120 mV
*Question functionality currently disabled