TracoPower TES 1-2411 1W DC-DC Converter 24V DC In 5V DC 200mA Out

Image Representative of Range

TracoPower TES 1-2411 1W DC-DC Converter 24V DC In 5V DC 200mA Out

Order Code:

57-5112

Brand: TracoPower MPN: TES 1-2411
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.12
5+ £5.95 £4.70
10+ £5.85 £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

These DC-DC converters from the TracoPower TES 1 series have a small SMD casing with industry-standard pins, single and dual output, and a high degree of efficiency.


  • Efficiency: 78 %
  • Input voltage: 24V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 200mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 1W
  • Residual ripple: 120 mV
  • Manufacturer's part TES 1-2411
Output Voltage 5V DC
Input Voltage Range 24V
Power Rating 1W
Output Current 200mA
Mounting Style SMD
Number of Outputs 1
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot