TracoPower TEL 3-2423 Dual Output DC DC Converter 3W

Order Code:

51-6822

Brand: TracoPower MPN: TEL 3-2423
Qty Unit Price (Ex VAT)
1+ £11.19
5+ £10.73
10+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/04/2026

The TracoPower 3W DC-DC Converter Vin: 18-36VDC to Vout: ±15VDC ±100mA is an isolated 3W converter in DIL-24 package offering wide 2:1 and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to 71°C at full load and low output noise.

This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.


  • Wide 2:1 and 3:1 input range
  • High efficiency up to 81%
  • DIL-24 plastic package
  • Indefinite short-circuit protection
  • I/O isolation 1500 VDC
  • Available with industry standard Pinout (NP)
  • Operating temperature range –40°C to +85°C
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year manufacturer's warranty
  • TEL 3-2423
  • Power Rating 3W

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot