Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TEL Series 3W DC-DC Converters - Dual Output

<p>The TracoPower 3W DC-DC Converters are isolated 3W converters in DIL-24 package offering wide 2:1 and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to 71&deg;C at full load and low output noise. <P>This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.</P></p>
  • Wide 2:1 and 3:1 input range
  • High efficiency up to 81%
  • DIL-24 plastic package
  • Indefinite short-circuit protection
  • I/O isolation 1500 VDC
  • Available with industry standard Pinout (NP)
  • Operating temperature range –40°C to +85°C
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year manufacturer's warranty
  • Order codeMftrs part no.Input voltageOutput voltageOutput currentEfficiency
    51-6810TEL 3-05224.5-9V DC±12V DC±125mA74%
    51-6811TEL 3-05234.5-9V DC±15V DC±100mA74%
    51-6812TEL 3-12119-18V DC5V DC600mA76%
    51-6814TEL 3-12229-18V DC±12V DC±125mA80%
    51-6815TEL 3-12239-18V DC±15V DC±100mA80%
    51-6818TEL 3-202310-30V DC±15V DC±100mA80%
    51-6821TEL 3-242218-36V DC±12V DC±125mA81%
    51-6822TEL 3-242318-36V DC±15V DC±100mA81%
    *Question functionality currently disabled