TracoPower TEL 3-1211 Dual Output DC DC Converter 3W

MPN
TEL 3-1211
Brand
TracoPower
Order Code
51-6812
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.90
5+ £12.53
10+ £12.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/07/2026

The TracoPower 3W DC-DC Converter Vin: 9-18VDC to Vout: 5VDC 600mA is an isolated 3W converter in DIL-24 package offering wide 2:1 and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to 71°C at full load and low output noise.

This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.


  • Wide 2:1 and 3:1 input range
  • High efficiency up to 81%
  • DIL-24 plastic package
  • Indefinite short-circuit protection
  • I/O isolation 1500 VDC
  • Available with industry standard Pinout (NP)
  • Operating temperature range –40°C to +85°C
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year manufacturer's warranty
  • TEL 3-1211
  • Output Voltage 5v dc
    Power Rating 3W
    Type DC/DC converter (print)

    Reviews

    Be the first to submit a review

    Trustpilot