Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 2-520129-2 250 Faston Crimp Receptacle Ultra-Fast Flag Ins. Tin 22-18AWG Red

Order Code:  

63-5541

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 2-520129-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.294

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times
791 in Stock, despatched same dayAdditional quantity lead time 9 months

TE Connectivity insulated Faston flag crimp receptacle from their Ultra-Fast 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: Tab-Lok
  • Colour: Red
  • Length: 14.73mm [.58 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • UL flammability rating: UL94 V-2
  • Agency/standard: UL Listed
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 22 - 18
  • Wire size (mm²): .32 -.82
  • Insulation diameter: 4.19mm [.165 in ]
  • Insulated: Yes
  • Terminal orientation: Flag
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect Pin
  • Fully insulated: Yes
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 2-520129-2
Type Flag
Gender Female
Insulation Material Nylon
Colour Red
Wire Gauge 22 to 18AWG
Current N/A
Easy Entry N/A
Insulation Type Full
Blade Width 6.35mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length 14.7mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 September 2016 Question by: Rapid Customer | Product code: 63-5541
Q. Order Code: 63-5541 what tool do i need, what is cost do you have in stock: 01823 653944 victor@mktest.com
A. Hi Victor, thank you for your question. We offer 63-7482 (die) and 63-7481 (hand tool).

Reviews


Be the first to submit a review