StarTech GC46MFKEY Replacement PS/2 Keyboard To USB Adaptor - F/M

Order Code:

19-8903

Brand: StarTech.com MPN: GC46MFKEY EAN-13: 0065030812689
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

The StarTech.com GC46MFKEY PS/2 Keyboard to USB Adaptor features a USB-A male connector and a 6-pin PS/2 female port, allowing you to connect a PS/2 keyboard to a computer through a USB port.

Backed by the StarTech.com lifetime warranty.


  • Connector type(s): PS/2 (6 pin, Mini-DIN) female, USB A (4 pin) male
  • Manufacturer's partno.: GC46MFKEY
  • Product dimensions: 50 x 15 x 7mm

This product is designed as a replacement adaptor for a mouse that originally shipped with a USB-PS / 2 adaptor. If your product did not ship with an adaptor, we suggest trying StarTech.com 's PS22USB.

Connector 1 USB 2.0 A male
Connector 2 PS/2
Colour Purple
Type USB to PS/2 adaptor

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, October 1, 2018 | Question by: Rapid Customer | Product code: 19-8903
Q. Hello there, I have an old keyboard, and an old mouse, both with PS2 fittings, which I want to use with a new laptop that only has USB. i see that you have different adaptors, but is says about the keyboard being 'supported'. What does this mean? You also have an adaptor that can have both the keyboard and mouse through 1 USB. I assume the same question applies, but I am also told that this would not work, as they essentially do different things?? I am confused. Can you clarify? Regards
A. Hi Paul, thank you for your question. This just refers to the old style keyboard or mouse being used with this adaptor. If two USB ports are free then the following two can be used: 19-8901 mouse and 19-8903 keyboard. If only 1 USB port is free then 19-9595 is a better option.

Reviews

Be the first to submit a review

Trustpilot