IMO SRRHN-2CN-SL-24VDC 24VDC 8A Miniature High Power DPCO Relay

Order Code:

60-2024

Brand: IMO MPN: SRRHN-2CN-SL-24VDC
Qty Unit Price (Ex VAT)
1+ £3.02
25+ £2.55
50+ £2.20
100+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
144 in stock, despatched same dayAdditional quantity lead time 10 months

This miniature, high power relay features a low height, sealed construction.


  • SPCO Configuration
  • Low height 15.7mm
  • 5kV Dielectric coil to contacts
  • Creepage distance 10mm
  • Sealed to IP67
  • UL and VDE approved
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 1440O
Height 12.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 250V AC
Type SRRHN-2CN
Width 15.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot