Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Contact form | SPCO | DPCO |
Switching current max. | 12A | 8A |
Switching voltage max. | 125V DC/440V AC | 125V DC/440V AC |
Switching power max. | 3000VA/4000VA | 2000VA |
Contact rating | 12A 250V AC/24V DC | 8A 250V AC/24V DC |
Contact resistance | 50mΩ |
Insulation resistance | 1000MΩ @ 500V DC |
Dielectric strength | 5000V AC 1 min. |
Surge voltge | 10,000V 1.2x 50µs |
Operate time | 15ms |
Release time | 8ms |
Operating temperature | –40°C to +85°C |
Mechanical life | 1 x 107 ops. |
Electrical life | 1 x 105 ops. |
Dimensions | 29 x 15.7 x 12.7mm |
Coil power | 0.4W |
Coil voltage | Coil resistance | Pickpup voltage | Dropout voltage | Max. allowable voltage |
5V DC | 62Ω | 3.5V DC | 0.5V DC | 7.5V DC |
12V DC | 360Ω | 8.4V DC | 1.2V DC | 18V DC |
24V DC | 1440Ω | 16.8V DC | 2.4V DC | 36V DC |
*Question functionality currently disabled