Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 4mm Sliding Sleeve SLS 10 B Plugs 30A

<p>These SKS Hirschmann SLS 10 B sliding sleeve banana plugs are insulated by a locking and spring-mounted insulation sleeve. The sleeve is only released by putting pressure on the lateral locking springs. Available in a range of colours.</p>
  • 4mm sliding sleeve plug
  • Solder connection
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 5mΩ
Order codeColourConnectionNominal currentMftrs part no.
50-9832BlackSolder30A931 824-100
50-9833RedSolder30A931 824-101
50-9835YellowSolder30A931 824-103
50-9837WhiteSolder30A931 824-107
*Question functionality currently disabled