Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 931 824-100 4mm Sliding Sleeve SLS 10 B Plug 30A Black

Order Code:  

50-9832

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 931 824-100  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.12
10+ £3.82
50+ £3.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
27 available to back OrderBack-order availability date - 23/05/2024

Black SKS Hirschmann SLS 10 B sliding sleeve banana plug, insulated by a locking and spring-mounted insulation sleeve. The sleeve is only released by putting pressure on the lateral locking springs.


  • 4mm sliding sleeve plug
  • Solder connection
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 5mΩ
  • Manufacturer's part 931 824-100
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review