Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 4mm SEB 2610 F4.8 Safety Sockets 1000V 25A CAT III

<p>SKS Hirschmann SEB 2610 4mm built-in safety sockets with 4.8 x 0.8 spade connector for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.</p>
  • Complying with DIN 46 244
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50Ncm
  • Rated current 25A
  • Rated voltage 1000V
Order codeMftrs part no.ColourRated currentRated voltage
51-0882972 355-100Black25A1000V AC/DC
51-0883972 355-101Red25A1000V AC/DC
51-0884972 355-102Blue25A1000V AC/DC
51-0885972 355-103Yellow25A1000V AC/DC
51-0886972 355-104Green25A1000V AC/DC
51-0887972 355-188Green and yellow25A1000V AC/DC
51-0878972 355-105Brown25A1000V AC/DC
51-0879972 355-106Grey25A1000V AC/DC
51-0880972 355-107White25A1000V AC/DC
*Question functionality currently disabled