Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SKS Hirschmann 935980080 4mm Safety SEB 2610 F4.8 Socket 25A CAT III Black

Order Code:  

51-0882

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 935980080 Copy to clipboard EAN-13: 4002044198053
  • Quickly find another product in this range by Colour:

    Black Red White
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.78
10+ £2.56
50+ £2.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1,768 available to back OrderBack-order availability date - 27/05/2024

Black SKS Hirschmann SEB 2610 4mm built-in safety socket with 4.8 x 0.8 spade connector for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.


  • Complying with DIN 46 244
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50Ncm
  • Rated current 25A
  • Rated voltage 1000V
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 1000V
Current Rating 25A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review