Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 4mm Panel-Mounted Sockets BIL 20 16A

<p>These 4mm panel-mounted sockets from SKS Hirschmann have an insulated head and ring and are suitable for installation in equipment chassis and panels with a wall thickness up to 2mm. Available in a range of colours.</p>
  • Tin-plated brass socket
  • Solder connection
  • Nominal current 16A
  • Rated voltage 30V AC/60V DC
Order codeManufacturer's codeColour
50-1294930 176-105Brown
50-1297930 176-102Blue
50-1298930 176-103Yellow
50-1299930 176-104Green
50-1300930 176-100Black
50-1301930 176-101Red
50-1302930 176-107White
*Question functionality currently disabled


05 November 2015 Question by: Rapid Customer | Product code: 50-1295
Q. Hi, do these terminal post have a hole through the post.
A. Hi Stewart, thank you for your question. The hole is not completely through the unit, only down to the base of the thread.