Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
Black 4mm panel-mounted socket BIL 20 from SKS Hirschmann with an insulated head and ring, suitable for installation in equipment chassis and panels with a wall thickness up to 2mm.
Type | 4mm socket |
---|---|
Colour | Black |
Gender | Socket |
Voltage Rating | 30/60V AC/DC |
Current Rating | 16A |
Mount | Panel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In