Sealey SCR17 Workshop Stool Heavy-Duty Pneumatic + Adjustable Height Swivel Seat

MPN
SCR17
Brand
Sealey
EAN-13
5054511151800
Order Code
94-2336
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Four legged heavy-duty steel construction with a polished Chrome plate finish for corrosion resistance. Heavy-duty Ø32mm strengthening ring for stability which also acts as a foot rest. Ø365mm Swivel seat features pneumatic height adjustment (695 to 815mm), rotates fully through 360° and is made from high density foam with a black PU imitation leather cover for extra comfort and style.
  • Four legged heavy-duty steel construction with a polished chrome plate finish for anti-corrosion resistance.
  • Heavy-duty Ø32mm strengthening ring for stability which also acts as a foot rest.
  • Pneumatic seat height adjustment range: 695-815mm.
  • Ø365mm Swivel seat rotates fully through 360° and is made from high density foam with a black PU imitation leather cover for extra comfort and style.
  • Model No. SCR17
Type Stool
Capacity 150kg
Height(s) 695-815mm
Nett Weight 6.6kg

Reviews

Be the first to submit a review

Trustpilot