Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Gratnells Deep Education Storage Tray 312 x 427 x 150mm Royal Blue

Order Code:  

14-0468

  Copy to clipboard
Brand: Gratnells Ltd  Copy to clipboard MPN: F0206  Copy to clipboard EAN-13: 5060138360518
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
52 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This royal blue education deep storage tray from Gratnells has a flat bottom and is ideal for stacking.


  • Size 312 x 427 x 150mm
  • Moulded in extra strong 20% talc-filled polypropylene with antistatic additive for safety in schools
  • Semi fire retardant
  • Label area included
  • Clip-on lids and a range of inserts for the shallow trays are also available
Type Deep tray
Colour Blue
Dimensions 427 x 312 x 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review