Sealey SCR13 Workshop Stool with Swivel Seat

Order Code:

89-7878

Brand: Sealey MPN: SCR13 EAN-13: 5051747591196
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £64.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Four legged steel construction with a polished Chrome plate finish for resistance to corrosion. Strengthening rings for stability, lower one also acts as a foot rest. Ø350mm Swivel seat rotates fully through 360° and is padded for extra comfort.

Model NoSCR13
Capacity:136kg
Height(s):750mm
Nett Weight:5.60kg

Type Stool
Capacity 136kg
Height(s) 750mm
Nett Weight 5.6kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot