TruConnect Sata Cable 0.45m

MPN
19-8701
Brand
TruConnect
EAN-13
5055781209857
Order Code
19-8701
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.46m 1m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.44
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 28 despatched in 3 working days

These SATA cables have been designed for use with the new generation of hard drives and other devices. The SATA connector and cable are much smaller than existing 40-way IDE cables, improving air circulation around the system and vital components. Each connected Serial ATA device or conversion needs its own cable - this removes the old master/slave set-up and allows for improved data transmission and access speed.


  • Compatible with SATA (150Mb/s), SATA2 (300Mb/s)
  • Supplied in lengths of 45cm
Connector 1 SATA
Connector 2 SATA
Length 0.46m
Colour Red
Type SATA
Cable Diameter 2.29mm
Height 6mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot