Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid SATA Data Cable

<p>These SATA cables have been designed for use with the new generation of hard drives and other devices. The SATA connector and cable are much smaller than existing 40-way IDE cables, which improves air circulation around the system and vital components. Each connected Serial ATA device or conversion needs its own cable; this removes the old master/slave set-up and allows for improved data transmission and access speed.</p>
  • Compatible with SATA (150Mb/s), SATA2 (300Mb/s)
  • Available in lengths of 0.46 and 1.0m
Order codeMftrs Part No.
19-8701CDL-4040.45m SATA Cable
19-870388RB-4101.0m SATA Cable
*Question functionality currently disabled