A 12V DC 3-pole double-throw power relay. The relay is designed for use with the rail / surface relay safe separation sockets (coil terminals on one side, c/o terminals on the other) available separately.
- Power relay
- 3PDT contact
- 12V DC coil voltage
- 220V AC / 24V DC contact voltage
- 10A contact current
- 2400VA load
- 95Ω coil resistance
- 1.5W coil power
- 25ms operate time
- 25ms release time
- Silver contact
- Suitable for vending machines, cooking appliances and control equipment
- 33.5mm long, 33.5mm wide, 53mm high
- 85g weight
- GS type RK series
UL Approved.
| Coil Current |
126mA |
| Coil Resistance |
95Ω |
| Coil Voltage (DC) |
12V |
| Contact Configuration |
3PDT |
| Height |
53mm |
| Length |
33.5mm |
| Mounting Type |
Rail |
| Operating Temperature |
-10 to +40°C |
| Rated Current |
10A |
| Rated Voltage (AC) |
220V |
| Rated Voltage (DC) |
24V |
| Switching Power |
2400VA |
| Width |
33.5mm |