Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Good Sky PF-113BE RaiL/Surface Mount Socket RK-3P Series

Order Code:  

60-1683

  Copy to clipboard
Brand: Good Sky  Copy to clipboard MPN: PF-113BE  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.18
10+ £1.95
50+ £1.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
150 in Stock, despatched same dayContact us for additional stock

A DIN rail mount, 11-pin plug-in relay socket, suitable for Good Sky RK-3P series relays.


  • Fingerproof screw clamp terminals
  • Colour: black
  • Good Sky type PF-113BE
Mounting Type Rail
Operating Temperature -10 to +40°C
Height 27.2mm
Length 61.6mm
Width 38.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review