Sealey PT2200 Pallet Truck 2200kg 1150 x 550mm - 2200kg

Order Code:

84-9441

Brand: Sealey MPN: PT2200 EAN-13: 5054630036439
  • Country of Origin: Italy
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £414.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heavy-duty truck suitable for warehouse and general handling duties. Polyurethane, non-marking wheels and tandem loading rollers with sealed-for-life bearings all round. Robust and durable galvanized hydraulic unit with chromed ram and piston for resistance to corrosion.


  • Heavy-duty truck suitable for warehouse and general handling duties.
  • Polyurethane, non-marking wheels and tandem loading rollers with sealed-for-life bearings all round.
  • Robust and durable galvanized hydraulic unit with chromed ram and piston for resistance to corrosion.
  • Min./Max. Height: 85/200mm.
  • Fork Spread: 230mm.
  • Model No. PT2200
Type Pallet truck
Load Capacity 2200kg
Capacity 2200kg
Fork Spread 230mm
Forks (Length x Overall Width) 1150 x 550mm
Height 200mm
Length 1150
Maximum Height 200mm
Minimum Height 85mm
Nett Weight 66kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot