Sealey PT2000 Trolley Plain 2tonne

Order Code:

89-2101

Brand: Sealey MPN: PT2000 EAN-13: 5024209142670
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £116.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Suitable for use with our lever hoists or chain blocks. Designed for mounting onto an I-beam or RSJ to allow load to be manoeuvred sideways. Incorporates wheel guards to prevent contact with other trolleys mounted on same load bearer.

Model NoPT2000
Nett Weight:20kg
Capacity:2000kg
Test Load:3000kg
Track Width Adjustable Range:76-165mm
Minimum Curve Radius:1300mm
A:305mm
B:150mm
C:150mm
D:130mm
E:152mm
Weight:20kg
Minimum Standard I-Beam Dimensions (D x W x Web):180 x 100 x 6mm
Maximum Distance Between Spans:3000mm
Maximum Standard I-Beam Dimensions (D x W x Web):350 x 150 x 9mm
Maximum Distance Between Spans:9000mm
Refer to catalogue for diagram:

Type Plain trolley
Load Capacity 2000kg
Nett Weight 13kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot