Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piher PT -10 LV Series Miniature Trimming Potentiometer, Horizontal ±20% 0.15W

<P>This range of 10mm Carbon Potentiometers from Piher feature a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LV series is rated at 0/15W at 50&deg;C with an electrical rotation of 220&deg; &plusmn;20&deg;. </P>
  • Carbon resistive element
  • Dust proof enclosure
  • Polyester substrate
  • Mechanical rotation angle: 240° ±10°
  • Electrical rotation angle: 220° ±20°
  • Torque: 0.4 to 2 Ncm
  • (0.6 to 2.7 in-oz)
  • Stop torque: >5 Ncm. (>7 in-oz)
  • Life: Up to 10.000 cycles
Order codeMftrs Part No.
51-6422PT-10LV10501A2020500R
51-6423PT-10LV10102A20201K
51-6424PT-10LV10252A20202K5
51-6425PT-10LV10502A20205K
51-6426PT-10LV10103A202010K
51-6428PT-10LV10503A202050K
51-6429PT-10LV10104A2020100K
51-6431PT-10LV10504A2020500K
51-6432PT-10LV10105A20201M
51-6433PT-10LV10505A20205M
*Question functionality currently disabled