Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Piher PT-10LV10501A2020 500R ±20% 0.15W Carbon Potentiometer Vertical Adjust

Order Code:  

51-6422

  Copy to clipboard
Brand: Piher  Copy to clipboard MPN: PT-10LV10501A2020 Copy to clipboard
 Report an error

Discontinued

This 10mm Carbon Potentiometer from Piher features a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LV series is rated at 0/15W at 50°C with an electrical rotation of 220° ±20°.


  • Content 1 Unit
  • Electrical load capacity 0.15W
  • External diameter 10.3mm
  • Grid pitch 5/10mm
  • For hole diameter: 1.3mm
  • Angle of rotation: 240° ±10%
  • Resistance value: 500Ω
  • RoHS compliant: yes
  • Temperature range: -25°C - +70°C
  • Threshold voltage: 230V
  • Tolerance: ±20%
Mounting Style Through hole
Resistance 500Ω
Adjustment Type Top
Number of Turns 1
Power Rating 0.15W
Pitch 5mm
Tolerance 20%

Reviews


Be the first to submit a review