Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piher PT-10 LH Series Miniature Trimming Potentiometer ±20% 0.15W

<P>This range of 10mm Carbon Potentiometers from Piher feature a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LH series is rated at 0/15W at 50C with an electrical rotation of 220&deg; &plusmn;20&deg;. </P>
  • Carbon resistive element
  • Dust proof enclosure
  • Polyester substrate
  • Mechanical rotation angle: 235° ±5°
  • Electrical rotation angle: 220° ±20°
  • Torque: 0.4 to 2 Ncm
  • (0.6 to 2.7 in-oz)
  • Stop torque: >5 Ncm. (>7 in-oz)
  • Life: Up to 10.000 cycles
Order codeMftrs Part No.Value
51-6408PT-10LH01251A2020250R
51-6410PT-10LH01102A20201K
51-6411PT-10LH01252A20202K5
51-6414PT-10LH01253A202025K
51-6416PT-10LH01104A2020100K
51-6417PT-10LH01254A2020250K
*Question functionality currently disabled