Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


250R ±20% 0.15W Piher Carbon Potentiometer Horizontal Adjust

Order Code:  

51-6408

  Copy to clipboard
Brand: Piher  Copy to clipboard MPN: PT-10LH01251A2020 Copy to clipboard
  • Quickly find another product in this range by Resistance:

 Report an error
Qty Unit Price (Ex VAT)
10+ £0.286
100+ £0.214
500+ £0.180

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 7 days
2,930 available to back OrderBack-order availability date - 25/05/2024

This 10mm Carbon Potentiometer from Piher features a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LH series is rated at 0/15W at 50°C with an electrical rotation of 240° ±10°.


  • Content: 1 Unit
  • For hole diameter 1.3mm
  • Electrical load capacity: 0.15W
  • External diameter: 10.3mm
  • Grid pitch: 2,5/5mm
  • Rotation angle: 240° ±10°
  • Resistance value: 250Ω
  • RoHS compliant: yes
  • Temperature range: -25°C to +70°C
  • Threshold voltage: 230V
  • Tolerance: ±20%
Mounting Style Through hole
Resistance 250Ω
Adjustment Type Side
Number of Turns N/A
Power Rating 0.15W
Pitch 2.5mm
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review