Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 980DLN Series Noise Attenuated 35mm Spur Geared Motor Central Output Shaft

<p>The <b>980DLN</b> series is a noise attenuated version of the <b>980D</b> series. Still capable of use in heavy-duty industrial and modelling applications this version provides 45% more torque than the standard motor with a considerable reduction in motor noise level. The high quality five pole motor works at low rpm and features carbon brushes and sintered bronze bearings. Transmission is via a metal gearbox that incorporates sleeved bearings which enable the transmission of high amounts of torque the keyed 6mm central output shaft. The gearbox is supplied with a metal gearbox cover and the whole unit is mounted on a 1mm thick plated steel bracket.<br/><br/> </p>
  • Designed for heavy duty applications in industry and for modelling applications
  • Spur-geared gearbox
  • Metal gearbox cover included
  • Robust construction
  • Operating voltage 4.5 to 12V
  • Ø35mm
  • Keyed output shaft Ø6mm
  • MFA/Como 980DLN series
Motor data
TypeVoltageMotor output (max. efficency) (W)Torque (max. efficiency) (g.cm)Mftrs. part no.Order Code
6:1 ratio4.5 to 12V7114980D61LN37-1133
47:1 ratio4.5 to 12V7114980D471LN37-1134
156:1 ratio4.5 to 12V7114980D1561LN37-1135

Reduction table (rpm)
TypeSupply Voltage (4.5V)Supply Voltage (6V)Supply Voltage (9V)Supply Voltage (12V)
6:1 ratio4155578461139
47:1 ratio5676115156
156:1 ratio17233547
*Question functionality currently disabled