Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


MFA 980D61LN Gearbox and Motor 6:1 6mm Shaft 4.5 to 12V

Order Code:  

37-1133

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 980D61LN Copy to clipboard EAN-13: 5014111980071
 Report an error

Discontinued

Noise attenuated Spur-geared metal gearbox, 6:1 Gear Ratio, 4.5 to 12V Voltage Rating, 7W Power Rating, 7300rpm No Load Speed, 6031rpm Maximum Speed, 0.84A Load Current, 114g-cm Maximum Continuous Torque, 788g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 68.4mm Long, 220g weight. Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 980DLN Series.


Nominal Voltage 4.5 to 12V
Max Torque 1.1Ncm
Speed (No Load) 415rpm
Speed (Max Torque) 1139rpm
Current (No Load) 150mA
Current (Max Torque) 840mA
Input Power (Max Torque) 7W

Reviews


Be the first to submit a review