Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 970DLN Series Noise Attenuated 35mm Spur Geared Motor Central Output Shaft

<p>This range of low noise spur-geared motors is designed for heavy duty industrial and model applications. The gearbox is metal and incorporates sleeve bearings, enabling the transfer of high amounts of torque from the motor to the central output shaft. The high quality five pole motor features carbon brushes and sintered bronze bearings and, together with the low rpm, provides approximately 33% more torque than the standard motor, with a considerable reduction in motor noise level. The unit is mounted on a 1mm thick plated steel bracket.<br/><br/> </p>
  • Designed for heavy duty applications
  • Spur-geared gearbox
  • Robust construction
  • Operating voltage 4.5 to 15V
  • Ø35mm
  • Keyed output shaft Ø6mm
  • MFA/Como 970DLN series
Motor data
TypeVoltageMotor output (max. efficency) (W)Torque (max. efficiency) (g.cm)Mftrs. part no.Order Code
6:1 ratio4.5 to 15V11206970D61LN37-1125
47:1 ratio4.5 to 15V11206970D471LN37-1126
156:1 ratio4.5 to 15V11206970D1561LN37-1127

Reduction table (rpm)
TypeSupply Voltage (4.5V)Supply Voltage (6V)Supply Voltage (9V)Supply Voltage (12V)
6:1 ratio330452690936
47:1 ratio456294127
156:1 ratio13182837
*Question functionality currently disabled